Molex 15266 Series Flexible Cable, 12, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 787-957
- Mfr. Part No.:
- 15266-0121
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR1,789.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,789.28 | MYR17.893 |
*price indicative
- RS Stock No.:
- 787-957
- Mfr. Part No.:
- 15266-0121
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC-62474 | |
| Jacket Colour | Grey | |
| Number of Conductors | 12 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Cable Length 76mm | ||
Standards/Approvals IEC-62474 | ||
Jacket Colour Grey | ||
Number of Conductors 12 | ||
- COO (Country of Origin):
- HU
The Molex Flat flexible cable serves as a versatile solution for efficient signal transmission, designed to cater to various applications where space is a constraint.
0.50mm pitch for compatibility with various connectors and applications
76.00mm cable length provides flexibility in installation within Compact spaces
12 circuits enable intricate interconnections for multifunctional devices
Related links
- Molex 15266 Series Flexible Cable 0.5 mm Pitch, 305 mm Length
- Molex 15266 Series Flexible Cable 0.5 mm Pitch, 305 mm Length
- Molex 15266 Series Flexible Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
