Molex 15020 Series Ribbon Cable, 21, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 684-981
- Mfr. Part No.:
- 15020-0909
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
MYR1,126.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,126.08 | MYR22.522 |
*price indicative
- RS Stock No.:
- 684-981
- Mfr. Part No.:
- 15020-0909
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 15020 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Number of Conductors | 21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 15020 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Number of Conductors 21 | ||
- COO (Country of Origin):
- CN
The Molex Premo-flex FFC Jumper designed to deliver high-performance connectivity with utmost reliability. Featuring a 0.50mm pitch, this flat-flexible cable jumper enables seamless electrical connections for various electronic applications. With a generous cable length of 152.00mm and 21 circuits, it is ideal for compact spaces where flexibility and reliability are paramount. The gold plating ensures excellent conductivity, while the Type A configuration allows for same-side contacts, making it a versatile choice for designers looking to optimize their setups. Furthermore, this product is compliant with EU RoHS standards, ensuring environmental responsibility without compromising performance.
Designed for reliable operation across a -40° to +105°C temperature range
Mates with various Easy-On FFC/FPC connectors for versatile compatibility
Bag packaging ensures safe delivery and storage
Active status indicates continuous availability and support
Related links
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 51 mm Length
