Molex 15267 Series Ribbon Cable, 14, 1 mm Pitch, 305 mm Length
- RS Stock No.:
- 683-808
- Mfr. Part No.:
- 15267-0309
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
MYR1,615.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,615.51 | MYR20.194 |
*price indicative
- RS Stock No.:
- 683-808
- Mfr. Part No.:
- 15267-0309
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Jacket Material | Polyamide | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 14 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Jacket Material Polyamide | ||
Cable Length 305mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 14 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex Premoflex ffc jumper offers a reliable solution for connecting flexible flat cables with its 1.00mm pitch design. Engineered with same side contacts (Type A) and a generous cable length of 305.00mm, this jumper features 14 circuits designed for efficient and effective signal transmission. With its robust construction and tin plating, it ensures durability and performance in various applications. The product serves as a dependable interface in compact electronic assemblies where space is limited, allowing for seamless connectivity and ease of integration within diverse circuit configurations.
Net weight of 3.125 grams facilitates lightweight implementations in compact designs
Mates with a range of easy-on ffc/fpc connectors, enhancing system compatibility
Flammability rated at 94V-0, indicating superior safety in operational environments
Available in a convenient packaging type (bag) for easy storage and handling
Related links
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 203 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 127 mm Length
