Molex 15266 Series Ribbon Cable, 6, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 683-805
- Mfr. Part No.:
- 15266-0051
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
MYR1,526.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,526.30 | MYR15.263 |
*price indicative
- RS Stock No.:
- 683-805
- Mfr. Part No.:
- 15266-0051
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Jacket Material | Polyamide | |
| Cable Length | 30mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 6 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Jacket Material Polyamide | ||
Cable Length 30mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 6 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper is engineered for high-performance connectivity in compact applications. Designed with a 0.50mm pitch, this jumper features Same Side Contacts (Type A) and is suited for use in various electronic devices requiring flexibility and reliability. With a cable length of 30.00mm and comprised of 6 circuits, it provides a robust solution for connecting components in space-constrained environments. Offering tin plating, this product ensures durability and optimal electrical performance, making it an ideal choice for industries demanding precision.
Operates at a maximum voltage of 60V AC for broad application use
Constructed with tin plating for improved conductivity and reliability
Mates with multiple connector types for enhanced integration possibilities
Designed to withstand operating temperatures from -40° to +105°C, ensuring reliability in diverse environments
Related links
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
