Molex 15166 Series Ribbon Cable, 10, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 683-800
- Mfr. Part No.:
- 15166-0102
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
MYR1,481.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,481.27 | MYR14.813 |
*price indicative
- RS Stock No.:
- 683-800
- Mfr. Part No.:
- 15166-0102
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 15166 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 15166 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper designed for high-performance applications requiring flexibility and reliability. This 0.50mm pitch jumper features opposite side contacts, making it ideal for space-constrained environments. With a cable length of 102.00mm and a robust tin (Sn) plating, it ensures superior connectivity across 10 circuits. The ultra-flexible design allows for easy routing within compact layouts, while the active status signifies it as a current offering in the market. This jumper excels in providing seamless integration with FFC/FPC connectors, facilitating optimal performance in various electronic devices.
Max voltage capability of 60V AC supports a wide range of applications
Operational temperature range of -40° to +105°C suitable for diverse environments
Active status confirms its availability for immediate use in projects
Specifically designed for easy integration with various connector models
Related links
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
