Molex 21020 Series Ribbon Cable, 36, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 683-689
- Mfr. Part No.:
- 21020-0392
- Manufacturer:
- Molex
Subtotal (1 bag of 60 units)*
MYR1,140.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,140.31 | MYR19.005 |
*price indicative
- RS Stock No.:
- 683-689
- Mfr. Part No.:
- 21020-0392
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 21020 | |
| Jacket Material | Polyamide | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 36 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 21020 | ||
Jacket Material Polyamide | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 36 | ||
- COO (Country of Origin):
- US
The Molex FFC Jumper designed for seamless connectivity in compact electronic applications. This 0.50mm pitch jumper features opposite side contacts (Type D) across 36 circuits, catering to environments where space is limited yet reliability is paramount. Constructed from high-quality materials, it supports a maximum operating temperature of -40°C to +80°C, ensuring durability in varying conditions. With a cable length of 0.152m and a thickness of 0.27mm, this jumper offers flexibility without compromising performance, making it ideal for modern electronic devices.
Designed with opposite side contacts for optimal space efficiency
Enabled for 36 circuits to facilitate comprehensive connectivity
Flat Flex Cable design optimises flexibility in tight spaces
30V voltage maximum accommodates a variety of electrical requirements
Related links
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 203 mm Length
