ERNI Flat/Ribbon Cable
- RS Stock No.:
- 629-615
- Distrelec Article No.:
- 110-68-386
- Mfr. Part No.:
- 839167-E
- Manufacturer:
- ERNI
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR78.56
FREE delivery for orders over RM 500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR78.56 |
| 10 + | MYR72.30 |
*price indicative
- RS Stock No.:
- 629-615
- Distrelec Article No.:
- 110-68-386
- Mfr. Part No.:
- 839167-E
- Manufacturer:
- ERNI
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Flat/Ribbon Cable | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Flat/Ribbon Cable | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- ERNI Flat/Ribbon Cable
- ERNI 2 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 8 Series 100 mm Length Straight Female to Straight
- ERNI 10 Series 300 mm Length Straight Female to Straight
- ERNI 3 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 12 Series 200 mm Length Female Connector to Right Angle Plug
- ERNI Ribbon Cable 1.27 mm Pitch, 12
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch, 12
