Molex 150261 Series Ribbon Cable, Flat, 500 μm Pitch, 70, 305 mm Length
- RS Stock No.:
- 536-782
- Mfr. Part No.:
- 150261270
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save MYR143.80
View bulk pricing optionsSubtotal (1 unit)*
MYR179.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR179.58 | - |
| 10 + | MYR165.20 | MYR143.80 |
*price indicative
- RS Stock No.:
- 536-782
- Mfr. Part No.:
- 150261270
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 70 | |
| Jacket Material | Polyimide | |
| Series | 150261 | |
| Cable Length | 305mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH SVHC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 70 | ||
Jacket Material Polyimide | ||
Series 150261 | ||
Cable Length 305mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH SVHC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Molex Flat Flexible Cable jumper is meticulously designed to deliver high speed performance and reliability. Crafted with precision, it features a unique 0.50mm pitch that ensures optimal connections in tight spaces. With a length of 305.00mm, this jumper accommodates various configurations while maintaining exceptional electrical integrity. The durable gold plating enhances conductivity and protects against wear, ensuring long lasting operation across diverse applications. Its robust construction adheres to strict compliance standards, making it a trusted choice for professionals seeking reliability in their electronic designs. Additionally, this product is well suited for both commercial and industrial environments, where efficiency and performance are paramount. Designed with the user in mind, it offers easy compatibility with various connectors, facilitating seamless integration into your existing systems.
Engineered to withstand extreme temperatures promoting device longevity
Utilises a polyimide outer jacket for superior protection and flexibility
Complies with EU RoHS reflecting commitment to environmental standards
Facilitates efficient heat dissipation enhancing overall performance
Offers reliable connections minimising signal loss in critical applications
Supports a variety of mating connectors increasing versatility in design
Related links
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
