Legrand 0 767 11 RF Module 13.56 MHz 24V

Subtotal (1 box of 10 units)*

MYR500.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR500.68MYR50.068

*price indicative

RS Stock No.:
266-3602
Mfr. Part No.:
0 767 11
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

RF Module

Component Type

Reader

Frequency

13.56MHz

Mount Type

Surface

Minimum Supply Voltage

12V

Maximum Supply Voltage

24V

Length

50mm

Standards/Approvals

No

Width

80mm

Series

0767

COO (Country of Origin):
TW
The Legrand mifare contactless ISO format card for powering up badge switches or badge readers.

50x80mm dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy