Wurth Elektronik 2620011024000 RF Module 2.4 GHz 3.3V
- RS Stock No.:
- 762-558
- Mfr. Part No.:
- 2620011024000
- Manufacturer:
- Wurth Elektronik
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR67.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | MYR67.51 |
| 10 - 24 | MYR61.44 |
| 25 + | MYR48.22 |
*price indicative
- RS Stock No.:
- 762-558
- Mfr. Part No.:
- 2620011024000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Module | |
| Component Type | Module | |
| Product Type | RF Module | |
| Maximum RF Data Rate | 3Mbps | |
| Maximum Output Power | 3dBm | |
| Frequency | 2.4GHz | |
| Mount Type | Surface Mount | |
| Receiver Sensitivity | -92dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.61mm | |
| Series | Skoll-I | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Module | ||
Component Type Module | ||
Product Type RF Module | ||
Maximum RF Data Rate 3Mbps | ||
Maximum Output Power 3dBm | ||
Frequency 2.4GHz | ||
Mount Type Surface Mount | ||
Receiver Sensitivity -92dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Length 16.61mm | ||
Series Skoll-I | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
The Wurth Elektronik Wireless connectivity module designed for Bluetooth communication, enabling seamless data transmission between devices. It integrates Advanced Bluetooth 5.4 technology with a built-in PCB antenna for Compact installations.
Supports Bluetooth Classic SPP and Bluetooth LE for flexible connectivity
Dual operating modes facilitate transparent data bridging
Compact dimensions ensure easy integration into varied designs
Robust power management features enhance operational efficiency
Related links
- Wurth Elektronik 2611187024001 RF Module 2.4 GHz 5V
- Ezurio 453-00220C RF Module Rf Wireless Module 2.4 GHz 3.63V
- Ezurio 453-00222C RF Module Rf Wireless Module 2.4 GHz 3.63V
- Wurth Elektronik Thetis-I Mini EV-Board Evaluation Kit for Radio Module 2.4 GHz 2611109021011
- Microchip ATWILC1000-SD WILC1000 WiFi Development Kit for ATWILC1000-MR110PB Module 2.4 GHz ATWILC1000-SD
- Microchip BM71 Xplained PRO BM71 Bluetooth Low Energy Bluetooth for BM71 Bluetooth Low Energy (BLE) Module 2.4 GHz
- Digi International XB3-24Z8RS-J Wireless Module DSSS 2.4 GHz 3.6V dc
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 2.4 GHz SLWRB4161A
