Cinch FLN3G RF AttenuatorStraight 3 dBMaleFemale
- RS Stock No.:
- 886-3256
- Mfr. Part No.:
- FLN3G
- Manufacturer:
- Cinch
Subtotal (1 pack of 10 units)*
MYR95.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR9.557 | MYR95.57 |
*price indicative
- RS Stock No.:
- 886-3256
- Mfr. Part No.:
- FLN3G
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Interface Type | Socket | |
| Product Type | RF Attenuator | |
| Maximum Frequency | 1GHz | |
| Body Plating | Nickel | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Connector Type | F | |
| Maximum Attenuation | 3dB | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Interface Type Socket | ||
Product Type RF Attenuator | ||
Maximum Frequency 1GHz | ||
Body Plating Nickel | ||
Contact Plating Nickel | ||
Orientation Straight | ||
Connector Type F | ||
Maximum Attenuation 3dB | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
F Type Cable Connectors
Cinch Connectivity range of F Type series RF coaxial jacks and plug connectors. Typical applications for these F Type RF coaxial jack and plug connectors include TV and satellite connections.
Cinch Connectivity Series
Note
In-Line Splice Nut & Washer - 886-2926
Related links
- Cinch 27-9300-3 RF AttenuatorStraight 3 dBMaleFemale
- Telegartner J01026A0006 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177194 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.17.0004 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177162 RF AttenuatorStraight 3 dBMaleFemale
- Radiall R411803121 RF AttenuatorStraight 3 dBMaleFemale
- Radiall R411803124 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.41.0001 RF AttenuatorStraight 3 dBMaleFemale
