Cleanspace EX Mask H Series Half-Type Half Mask, Size M, Hypoallergenic
- RS Stock No.:
- 218-823
- Mfr. Part No.:
- PAF-0062
- Manufacturer:
- Cleanspace
Subtotal (1 unit)*
MYR692.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR692.50 |
*price indicative
- RS Stock No.:
- 218-823
- Mfr. Part No.:
- PAF-0062
- Manufacturer:
- Cleanspace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Type | Half Mask | |
| Size | M | |
| Hypoallergenic | Yes | |
| Series | EX Mask H | |
| Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Type Half Mask | ||
Size M | ||
Hypoallergenic Yes | ||
Series EX Mask H | ||
Colour Transparent | ||
- COO (Country of Origin):
- AU
The Cleanspace EX Half Masks are designed for use with the Clean Space EX Power Unit. The EX Half Masks clip quickly onto the power units and are easily unclipped for cleaning. The Half Masks are made of soft silicone that readily molds to the face and does not cause allergic dermatitis. The Clean Space EX Half Masks have been treated with an electrically conductive coating and have been approved for the use in Intrinsically safe environments. Standards = EN 12942:1998+A2:2008, AS/NZS 1716: 2012, IEC 60079-0:2017, IEC 60079-11:2011, EN600790:2012, EN 60079-11:2012
Light weight, comfortable and durable
Soft silicone that readily molds to the face
Available in 3 sizes Small, Medium and Large to facilitate a good seal and a comfortable fit
Transparent to assist with communication
Compatible with most cleaning and disinfection protocols
Easily removable exhalation valve for cleaning
Fit Test adaptor available for TSI Porta count fit testing
Soft silicone that readily molds to the face
Available in 3 sizes Small, Medium and Large to facilitate a good seal and a comfortable fit
Transparent to assist with communication
Compatible with most cleaning and disinfection protocols
Easily removable exhalation valve for cleaning
Fit Test adaptor available for TSI Porta count fit testing
Related links
- Cleanspace EX Mask H Series Half-Type Half Mask Hypoallergenic
- Cleanspace EX Mask H Series Half-Type Half Mask Hypoallergenic
- Cleanspace CS300 Series Half-Type Half Mask, Size M
- 3M 6500 Series Half-Type Half Mask Hypoallergenic
- Moldex Compact Mask Series Half-Type Respirator Mask Hypoallergenic
- Skytec Alpha Sentinel Series Half-Type Respirator Mask Hypoallergenic
- Cleanspace CS300 Series Half-Type Half Mask, Size S
- Cleanspace CS300 Series Half-Type Half Mask, Size L