Moldex Compact Mask Series Half-Type Respirator Mask, Size M, Hypoallergenic
- RS Stock No.:
- 234-7188
- Mfr. Part No.:
- 512001
- Manufacturer:
- Moldex
Subtotal (1 unit)**
MYR184.33
51 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR184.33 |
**price indicative
- RS Stock No.:
- 234-7188
- Mfr. Part No.:
- 512001
- Manufacturer:
- Moldex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Moldex | |
Type | Half Mask | |
Size | M | |
Hypoallergenic | Yes | |
Includes Replacement Filters | No | |
Series | Compact Mask | |
Colour | Grey, White | |
Select all | ||
---|---|---|
Brand Moldex | ||
Type Half Mask | ||
Size M | ||
Hypoallergenic Yes | ||
Includes Replacement Filters No | ||
Series Compact Mask | ||
Colour Grey, White | ||
Related links
- Skytec Alpha Sentinel Series Half-Type Respirator Mask Hypoallergenic
- Cleanspace EX Mask H Series Half-Type Half Mask Hypoallergenic
- JSP Force 10 Series Full-Type Respirator Mask Hypoallergenic
- MSA Safety Advantage Series Full-Type Respirator Mask Hypoallergenic
- Skytec Alpha Sentinel Series Full-Type Respirator Mask Hypoallergenic
- Moldex Moldex 7000 Series Series Half-Type Half Mask, Size M
- Moldex Compact Series Half-Type Respirator Mask with Replacement Filters, Hypoallergenic
- Cleanspace CS Series Half-Type Respirator Mask, Size M