JSP Force 10 Series Full-Type Respirator Mask, Size M, Hypoallergenic

Subtotal (1 unit)*

MYR676.54

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR676.54

*price indicative

RS Stock No.:
265-0802
Mfr. Part No.:
BPB003-004-000-UK
Manufacturer:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Type

Full Mask

Size

M

Hypoallergenic

Yes

Includes Replacement Filters

No

Series

Force 10

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
GB
The JSP new Force®10 Typhoon™ is an extremely lightweight, easy to maintain full face mask with panoramic visor. With 3 available sizes (S,M,L) and the ability to fit PressToCheck™ filters the user can feel reassured of an excellent fit.

Size Medium
Compatible with PressToCheck™ Filters
Typhoon™ exhalation valve for reduced breathing resistance
Engineered for easy maintenance
One of the lightest full face masks on the market

Related links