Cleanspace EX Mask H Series Half-Type Half Mask, Size S, Hypoallergenic
- RS Stock No.:
- 218-825
- Mfr. Part No.:
- PAF-0064
- Manufacturer:
- Cleanspace
Subtotal (1 unit)**
MYR692.50
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR692.50 |
**price indicative
- RS Stock No.:
- 218-825
- Mfr. Part No.:
- PAF-0064
- Manufacturer:
- Cleanspace
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cleanspace | |
Type | Half Mask | |
Size | S | |
Hypoallergenic | Yes | |
Series | EX Mask H | |
Colour | Transparent | |
Select all | ||
---|---|---|
Brand Cleanspace | ||
Type Half Mask | ||
Size S | ||
Hypoallergenic Yes | ||
Series EX Mask H | ||
Colour Transparent | ||
Related links
- Cleanspace EX Mask H Series Half-Type Half Mask Hypoallergenic
- Cleanspace EX Mask H Series Half-Type Half Mask Hypoallergenic
- Cleanspace CS300 Series Half-Type Half Mask, Size S
- Cleanspace CS300 Series Half-Type Half Mask, Size M
- Cleanspace CS300 Series Half-Type Half Mask, Size L
- 3M HF-300 Series Half-Type Half Mask, Size S
- Honeywell Safety HM500 Series Half-Type Half Mask, Size S
- 3M HF-300 Series Half-Type Half Mask, Size M