Cleanspace Head Harness for use with Half Mask And CleanSpace Ultra / EX Or CleanSpace2
- RS Stock No.:
- 218-802
- Mfr. Part No.:
- PAF-1030
- Manufacturer:
- Cleanspace
Subtotal (1 unit)*
MYR274.40
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR274.40 |
*price indicative
- RS Stock No.:
- 218-802
- Mfr. Part No.:
- PAF-1030
- Manufacturer:
- Cleanspace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Type | Head Harness | |
| For Use With | Half Mask And CleanSpace Ultra / EX Or CleanSpace2 | |
| Series | ELITE | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Type Head Harness | ||
For Use With Half Mask And CleanSpace Ultra / EX Or CleanSpace2 | ||
Series ELITE | ||
- COO (Country of Origin):
- AU
The Cleanspace new harness accessory is specially designed for wearer comfort during long periods and highly mobile tasks. When used with the Clean Space respirators, the Elite Harness is ideal for stone work and cement applications in the prevention of silica. This accessory is compatible with the half mask and Clean Space Ultra/EX or CleanSpace2 when used with the large case filter adaptor. Standards = AS/NZS1716: 2012, EN 12942
Used with the revolutionary Clean Space Respirator: light weight, no hoses or belts
Designed for comfort over long periods
Easy to wash and quick drying
Designed for long wear in harsh environments
Easy and quick replacement
Unique toggle system for easy adjustment of the mask
Stability and compatibility with head helmets
Comfortable and non-irritant fabric
Designed for comfort over long periods
Easy to wash and quick drying
Designed for long wear in harsh environments
Easy and quick replacement
Unique toggle system for easy adjustment of the mask
Stability and compatibility with head helmets
Comfortable and non-irritant fabric
Related links
- Cleanspace Head Harness for use with CleanSpace2 Respirator
- Cleanspace Filter for use with CleanSpace2, CleanSpace ULTRA and CleanSpace EX Power Units PAF-0087
- Cleanspace Head Harness for use with PAF-0060, PAF-0070
- Cleanspace Support for use with CleanSpace ULTRA and CleanSpace EX PAPR units
- Cleanspace Head Harness for use with CleanSpace CST PRO ULTRA
- Cleanspace Head Harness for use with CST1002, CST1012
- Cleanspace Head Harness for use with CS3000, CS3000WORK
- Cleanspace EX Mask H Series Half-Type Half Mask Hypoallergenic