Cleanspace Filter for use with CleanSpace2, CleanSpace ULTRA and CleanSpace EX Power Units PAF-0087
- RS Stock No.:
- 218-831
- Mfr. Part No.:
- PAF-0087
- Manufacturer:
- Cleanspace
Subtotal (1 unit)*
MYR320.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR320.24 |
*price indicative
- RS Stock No.:
- 218-831
- Mfr. Part No.:
- PAF-0087
- Manufacturer:
- Cleanspace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Filter Type | Gas, Particulates, Vapour | |
| For Use With | CleanSpace2, CleanSpace ULTRA and CleanSpace EX Power Units | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Filter Type Gas, Particulates, Vapour | ||
For Use With CleanSpace2, CleanSpace ULTRA and CleanSpace EX Power Units | ||
- COO (Country of Origin):
- AU
The Cleanspace Combined Filter is suitable for protection against airborne particulates dust, mists and fumes as well as certain low boiling point ( 65°C) organic compounds such as methyl bromide, methanol, acetone. Filtration efficiency is greater than 99.95% for 0.3μm particles or above. PAF-0087 filter is single use only and must be replaced after each use. Standards = EN12942:1998+A2:2008, AS/NZS1716: 2012
Convenient to use with CleanSpace2, Clean Space ULTRA and Clean Space EX Power Units
Used with the revolutionary Clean Space a light weight PAPR with no hoses/belts
Suitable for protection against airborne particulates dust, mists and fumes as well as certain low boiling point greater than 65°C organic compounds example methanol, acetone, methyl bromide
Easily fitted and removed from the Power Unit
Used with the revolutionary Clean Space a light weight PAPR with no hoses/belts
Suitable for protection against airborne particulates dust, mists and fumes as well as certain low boiling point greater than 65°C organic compounds example methanol, acetone, methyl bromide
Easily fitted and removed from the Power Unit