Kamaya, RAC 3.3kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

MYR13.20

MYR13.20

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 4,400 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 - 2400MYR0.132MYR13.20
2500 - 9900MYR0.128MYR12.80
10000 - 14900MYR0.124MYR12.40
15000 +MYR0.122MYR12.20

*price indicative

RS Stock No.:
474-3896
Mfr. Part No.:
RAC164D332JC
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

3.3kΩ

Number of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 0.6mm

Number of Terminals

8

Series

RAC

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TW

Related links