Bourns 33Ω 1% Resistor Array, 63mW total, 1206 (3216M)

Subtotal (1 reel of 5000 units)*

MYR515.00

MYR515.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +MYR0.103MYR515.00

*price indicative

RS Stock No.:
247-6974
Mfr. Part No.:
CAY16-33R0F4LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

33Ω

Package/Case

1206 (3216M)

Power Rating

63mW

Tolerance

1%

Temperature Coefficient

±100ppm/°C

COO (Country of Origin):
TW
The Bourns CAT series is the chip resistor arrays with convex terminals. This resistor has power rating up to 63 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.

RoHS compliant
Resistance tolerance ±1 % and ±5 %
Operating temperature range is -55 °C to 125 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links