Bourns 470Ω 5% Resistor Array, 63mW total, 1206 (3216M)
- RS Stock No.:
- 247-6967
- Distrelec Article No.:
- 304-32-787
- Mfr. Part No.:
- CAT16-471J4LF
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 tape of 100 units)*
MYR12.10
MYR12.10
FREE delivery for orders over RM 500.00
In Stock
- Plus 4,000 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | MYR0.121 | MYR12.10 |
| 500 - 900 | MYR0.117 | MYR11.70 |
| 1000 - 1900 | MYR0.113 | MYR11.30 |
| 2000 + | MYR0.11 | MYR11.00 |
*price indicative
- RS Stock No.:
- 247-6967
- Distrelec Article No.:
- 304-32-787
- Mfr. Part No.:
- CAT16-471J4LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 470Ω | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 63mW | |
| Tolerance | 5% | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 470Ω | ||
Package/Case 1206 (3216M) | ||
Power Rating 63mW | ||
Tolerance 5% | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- JP
The Bourns CAT series is the chip resistor arrays with concave terminals. This resistor has power rating up to 63 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.
RoHS compliant
Resistance tolerance ±1 % and ±5 %
Operating temperature range is -55 °C to 125 °C
Resistance tolerance ±1 % and ±5 %
Operating temperature range is -55 °C to 125 °C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns 470Ω 5% Resistor Array 1206 (3216M)
- Bourns 220Ω 5% Resistor Array 1206 (3216M)
- Bourns 47Ω 1% Resistor Array 1206 (3216M)
- Bourns 4.7kΩ 1% Resistor Array 1206 (3216M)
- Bourns 33Ω 1% Resistor Array 1206 (3216M)
- Bourns 10Ω 5% Resistor Array 1206 (3216M)
- Bourns 100Ω 1% Resistor Array 1206 (3216M)
- Bourns 22Ω 1% Resistor Array 1206 (3216M)
