Bourns 10Ω 5% Resistor Array, 63mW total, 1206 (3216M)
- RS Stock No.:
- 247-6970
- Mfr. Part No.:
- CAY16-100J4LF
- Manufacturer:
- Bourns
Subtotal (1 reel of 5000 units)*
MYR390.00
MYR390.00
Stock information currently inaccessible
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | MYR0.078 | MYR390.00 |
*price indicative
- RS Stock No.:
- 247-6970
- Mfr. Part No.:
- CAY16-100J4LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10Ω | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 63mW | |
| Tolerance | 5% | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Package/Case 1206 (3216M) | ||
Power Rating 63mW | ||
Tolerance 5% | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- TW
The Bourns CAT series is the chip resistor arrays with convex terminals. This resistor has power rating up to 63 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.
RoHS compliant
Resistance tolerance ±1 % and ±5 %
Operating temperature range is -55 °C to 125 °C
Resistance tolerance ±1 % and ±5 %
Operating temperature range is -55 °C to 125 °C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns 10Ω 5% Resistor Array 1206 (3216M)
- Bourns 100Ω 1% Resistor Array 1206 (3216M)
- Bourns 22Ω 1% Resistor Array 1206 (3216M)
- Bourns 33Ω 1% Resistor Array 1206 (3216M)
- Bourns 47Ω 1% Resistor Array 1206 (3216M)
- Bourns 4.7kΩ 1% Resistor Array 1206 (3216M)
- Bourns 220Ω 5% Resistor Array 1206 (3216M)
- Bourns 470Ω 5% Resistor Array 1206 (3216M)
