Nidec Components 3 A Resettable Fuse, 30V
- RS Stock No.:
- 637-6476
- Mfr. Part No.:
- PRCP-R300-0-99
- Manufacturer:
- Nidec Components
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR22.27
FREE delivery for orders over RM 150.00
In Stock
- Plus 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR4.454 | MYR22.27 |
*price indicative
- RS Stock No.:
- 637-6476
- Mfr. Part No.:
- PRCP-R300-0-99
- Manufacturer:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Resettable Fuse | |
| Trip Current | 6A | |
| Voltage | 30V | |
| Current Rating | 40A | |
| Time to Trip | 10.8s | |
| Hold Current | 3A | |
| Length | 12mm | |
| Height | 18.3mm | |
| Width | 3mm | |
| Minimum Resistance | 0.02Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 80mΩ | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 2W | |
| Standards/Approvals | UL, RoHS | |
| Series | PRCP-R | |
| Lead Diameter | 810μm | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Resettable Fuse | ||
Trip Current 6A | ||
Voltage 30V | ||
Current Rating 40A | ||
Time to Trip 10.8s | ||
Hold Current 3A | ||
Length 12mm | ||
Height 18.3mm | ||
Width 3mm | ||
Minimum Resistance 0.02Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 80mΩ | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 2W | ||
Standards/Approvals UL, RoHS | ||
Series PRCP-R | ||
Lead Diameter 810μm | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- JP
Related links
- Nidec Components 1.6 A Resettable Fuse, 30V
- Nidec Components 4 A Resettable Fuse, 30V
- Nidec Components 1.85 A Resettable Fuse, 30V
- Nidec Components 1.35 A Resettable Fuse, 30V
- Nidec Components 2.5 A Resettable Fuse, 30V
- Nidec Components 1.1 A Resettable Fuse, 30V
- Nidec Components 900 mA Resettable Fuse, 30V
- Nidec Components 750 mA Resettable Fuse, 60V
