Wickmann 0.5A Resettable Fuse, 60V dc
- RS Stock No.:
- 174-0809
- Mfr. Part No.:
- 60R050XU
- Manufacturer:
- Wickmann
350 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 50)
MYR2.071
Units | Per Unit | Per Pack* |
---|---|---|
50 - 100 | MYR2.071 | MYR103.55 |
150 - 200 | MYR1.988 | MYR99.40 |
250 + | MYR1.905 | MYR95.25 |
*price indicative
- RS Stock No.:
- 174-0809
- Mfr. Part No.:
- 60R050XU
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Radial leaded resettable PTCs are designed to provide Over current protection for applications where space is not a concern and resettable protection is preferred.
The 60R series radial leaded device is designed to provide overcurrent protection for (≤60V) applications where space is not a concern and resettable protection is preferred.
Lead-free
Fast time-to-trip
Cured, flame retardant expoxy polymer insulating material
Fast time-to-trip
Cured, flame retardant expoxy polymer insulating material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Trip Current | 1A |
Voltage Rating | 60V dc |
Time to Trip | 4s |
Hold Current | 0.5A |
Maximum Current | 40 A |
Length | 7.9mm |
Height | 13.7mm |
Width | 3.1mm |
Terminal Material | Tin Plated Copper |
Minimum Resistance | 0.5Ω |
Maximum Resistance | 1.17Ω |
Power Dissipation | 0.77W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85 °C |
Dimensions | 7.9 x 3.1 x 13.7mm |
Body Material | Epoxy Polymer |
Series | 60R |
Fuse Speed | F |