Wickmann Resettable Fuse, 125V
- RS Stock No.:
- 174-0703
- Mfr. Part No.:
- 046002.5UR
- Manufacturer:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save MYR65.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR65.65
FREE delivery for orders over RM 150.00
In Stock
- Plus 430 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | MYR13.13 | MYR65.65 | - |
| 125 - 245 | MYR12.604 | MYR63.02 | MYR65.75 |
| 250 + | MYR12.076 | MYR60.38 | MYR263.50 |
*price indicative
- RS Stock No.:
- 174-0703
- Mfr. Part No.:
- 046002.5UR
- Manufacturer:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.5A | |
| Voltage | 125V | |
| Current Rating | 375mA, 5mA | |
| Length | 7.24mm | |
| Height | 3.05mm | |
| Width | 4.32mm | |
| Terminal Material | Tinned Copper | |
| Maximum Resistance | 52mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | PS, RoHS, E | |
| Package Type | Surface Mount | |
| Fuse Speed | T | |
| Series | 460 | |
| Body Material | TPE | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 2.5A | ||
Voltage 125V | ||
Current Rating 375mA, 5mA | ||
Length 7.24mm | ||
Height 3.05mm | ||
Width 4.32mm | ||
Terminal Material Tinned Copper | ||
Maximum Resistance 52mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals PS, RoHS, E | ||
Package Type Surface Mount | ||
Fuse Speed T | ||
Series 460 | ||
Body Material TPE | ||
- COO (Country of Origin):
- PH
The 460 Series Slo-Blo® SMF is based on Littelfuse PICO® fuse through-hole technology, though offered in a surface mount package.
Features:
Slow-Blow
High inrush current withstand capability
Wide current rating range: 0.375A to 5A
Wide operating temperature range
Applications:
Wireless basestation
Network equipment
Telecom equipment
