Wickmann 200 mA Resettable Fuse, 72 V ac, 72V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10000 units)*

MYR12,669.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
1 - 1MYR12,669.00MYR1.267
2 - 3MYR12,390.27MYR1.239
4 +MYR12,124.20MYR1.212

*price indicative

RS Stock No.:
174-0443
Mfr. Part No.:
RF2564-000
Manufacturer:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

400mA

Voltage

72V ac, 72V ac

Current Rating

40A

Time to Trip

2.2s

Hold Current

200mA

Length

7.4mm

Height

11.7mm

Width

3mm

Minimum Resistance

1.83Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

4.4Ω

Maximum Operating Temperature

85°C

Power Dissipation

0.41W

Standards/Approvals

UL, CSA, RoHS, TUV

Lead Orientation

Radial

Series

RXEF

COO (Country of Origin):
CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 0. 40A trip current and 2. 2s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device

Wide range of form factor and termination methods

Devices compatible with high-volume electronics assembly

RoHS compliant

Lead-Free and Halogen-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy