Wickmann 900 mA Resettable Fuse, 30 V ac, 30V dc
- RS Stock No.:
- 174-0436
- Mfr. Part No.:
- RF2639-000
- Manufacturer:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save MYR668.76
View bulk pricing optionsSubtotal (1 box of 10000 units)*
MYR15,200.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 1 | MYR15,200.00 | MYR1.52 | - |
| 2 - 3 | MYR14,865.62 | MYR1.487 | MYR668.76 |
| 4 + | MYR14,546.43 | MYR1.455 | MYR2,614.28 |
*price indicative
- RS Stock No.:
- 174-0436
- Mfr. Part No.:
- RF2639-000
- Manufacturer:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 1.8A | |
| Product Type | Resettable Fuse | |
| Voltage | 30V ac, 30V ac | |
| Current Rating | 100A | |
| Time to Trip | 5.9s | |
| Hold Current | 900mA | |
| Length | 7.4mm | |
| Height | 12.2mm | |
| Width | 3mm | |
| Minimum Resistance | 0.07Ω | |
| Maximum Resistance | 220mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.6W | |
| Standards/Approvals | CSA, CQC, UL, RoHS, TUV | |
| Series | RUEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 1.8A | ||
Product Type Resettable Fuse | ||
Voltage 30V ac, 30V ac | ||
Current Rating 100A | ||
Time to Trip 5.9s | ||
Hold Current 900mA | ||
Length 7.4mm | ||
Height 12.2mm | ||
Width 3mm | ||
Minimum Resistance 0.07Ω | ||
Maximum Resistance 220mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.6W | ||
Standards/Approvals CSA, CQC, UL, RoHS, TUV | ||
Series RUEF | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RUEF Series, 30V DC PolySwitch lead-free radial leaded resettable PPTC device has 1. 80A trip current and 5. 9s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Related links
- Wickmann 900 mA Resettable Fuse 30V dc
- Wickmann 3 A Resettable Fuse 30V dc
- Wickmann 1.1 A Resettable Fuse 30V dc
- Wickmann 5 A Resettable Fuse 30V dc
- Littelfuse 900 mA Resettable Fuse, 30V dc
- Wickmann 300 mA Resettable Fuse, 30V dc
- Bourns 900 mA Resettable Fuse, 30V
- Nidec Components 900 mA Resettable Fuse, 30V
