RF Solutions FOBLOQF-4S4 Remote Control System,433.92 MHz
- RS Stock No.:
- 146-3511
- Mfr. Part No.:
- FOBLOQF-4S4
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 5 more to save MYR124.70
View bulk pricing optionsSubtotal (1 unit)*
MYR249.49
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR249.49 | - |
| 5 + | MYR224.55 | MYR124.70 |
*price indicative
- RS Stock No.:
- 146-3511
- Mfr. Part No.:
- FOBLOQF-4S4
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 433.92MHz | |
| Product Type | Remote Control System | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 4 | |
| Nominal Supply Voltage | 12 V, 24 V dc | |
| Depth | 8mm | |
| Height | 32.7mm | |
| Width | 59.2mm | |
| Standards/Approvals | CE, FCC | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 433.92MHz | ||
Product Type Remote Control System | ||
Modulation FM | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 4 | ||
Nominal Supply Voltage 12 V, 24 V dc | ||
Depth 8mm | ||
Height 32.7mm | ||
Width 59.2mm | ||
Standards/Approvals CE, FCC | ||
- COO (Country of Origin):
- GB
FOBLOQ is a highly secure general purpose remote control, which can be used for controlling many different applications. The system utilises the highly secure KEELOQ code hopping protocol to ensure reliable operation. Easy to install, the receiver is connected using standard 'screw terminals' provided. Power to the receiver 12 or 24Vdc and the output(s) can switch up to 5A at 230Vac. The receiver outputs operate when the transmitter switch is pressed. The outputs can be set to 'momentary' or 'latching' operation. The system is supplied ready to 'plug n play', in addition a further 7 transmitter can be 'learnt' to the receiver.
Related links
- RF Solutions FOBLOQF-4S2 Remote Control System,433.92 MHz 60 m
- RF Solutions FOBLOQF-4S1 Remote Control System,433.92 MHz 60 m
- RF Solutions FOBLOQF-4S3 Remote Control System,433.92 MHz
- RF Solutions FOBOEM-4S4 Remote Control System,433 MHz
- RF Solutions QUANTA-4S4 Remote Control System,433 MHz 100 m
- RF Solutions QUANTAFOB-4S4 Remote Control System,433 MHz 100 m
- RF Solutions RADIOTRAP-4S4 Remote Control System,433 MHz 3 km
- RF Solutions FOBLOQF-4T4 4 Button Remote Control Fob, 433.92 MHz
