Phoenix Contact PLC-BPT 1 Way 120 V ac, 120V dc DIN Rail Relay Socket

Subtotal (1 pack of 10 units)*

MYR1,001.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR100.177MYR1,001.77

*price indicative

RS Stock No.:
212-7291
Mfr. Part No.:
2900258
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage

120V ac, 120V ac

Product Type

Relay Socket

Series

PLC-BPT

Terminal Type

Screw

Standards/Approvals

UL, EAC, cULus

Mount Type

DIN Rail

Number of Contacts

1

COO (Country of Origin):
DE
The Phoenix Contact Relay base 14 mm PLC basic terminal block for high continuous currents with push-in connection.

Without relay or solidstate relay

for Mounting on DIN rail NS 35/7,5

1 PDT

Input voltage 120 V AC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy