Omron LY 8 Way 5kV Chassis Relay Socket, for use with Relay
- RS Stock No.:
- 266-270
- Mfr. Part No.:
- PT08-0 FOR LY
- Manufacturer:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
MYR9.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9.16 |
*price indicative
- RS Stock No.:
- 266-270
- Mfr. Part No.:
- PT08-0 FOR LY
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Voltage | 5kV | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Current | 10A | |
| Series | LY | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN | |
| Mount Type | Chassis | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Voltage 5kV | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Current 10A | ||
Series LY | ||
Terminal Type Screw | ||
Standards/Approvals DIN | ||
Mount Type Chassis | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- JP
Related links
- Omron LY 8 Way 5000V Chassis Relay Socket, for use with Relay
- Omron LY 8 Way 4000V Chassis Relay Socket, for use with Relay
- Omron LY 5000V Chassis Relay Socket, for use with Relay
- Omron LY 8 Way 2000V DIN Rail Relay Socket, for use with LY Series Bi-polar Relay
- Omron LY 11 Way 4000V Chassis Relay Socket, for use with Relay
- Omron MY 5000V Chassis Relay Socket, for use with Relay
- Omron PT08 8 Way 110V ac DIN Rail Relay Socket LY2-0, LY1-0
- Omron LY 14 Way 2000V DIN Rail Relay Socket, for use with LY Series Bi-polar Relay
