Relay Retaining Clip TE Connectivity Relay Socket 4-1393
- RS Stock No.:
- 815-144
- Mfr. Part No.:
- 4-1393159-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 200 units)*
MYR2,541.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR2,541.23 | MYR12.706 |
*price indicative
- RS Stock No.:
- 815-144
- Mfr. Part No.:
- 4-1393159-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Retaining Clip | |
| For Use With | Relay Socket | |
| Series | 4-1393 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Retaining Clip | ||
For Use With Relay Socket | ||
Series 4-1393 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity spring clip secures general-purpose relays firmly into sockets. This high-quality steel component prevents VITAL components from vibrating loose or detaching during operation.
Mechanical retention for secure fitting
High-quality steel material
Holds general-purpose relays
Related links
- Retaining Relay Clip TE Connectivity Relay Socket PT
- Retaining Relay Clip TE Connectivity Relay Socket RT
- Relay Retaining Clip Omron PYF_E/N Socket, MY2IN (S) Relay
- Relay Retaining Clip Phoenix Contact RIF-4 relay base RIF-RHM-4
- Retaining Clip TE Connectivity Socket Mount Relays SCHRACK RY
- Retaining Relay Clip TE Connectivity Miniature Relays, PT Relay Socket
- ABB Relay Retaining Clip
- Idec Relay Retaining Clip
