- RS Stock No.:
- 124-5065
- Mfr. Part No.:
- S8-2405V/RS
- Manufacturer:
- Sensata / Cynergy3
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR91.04
Units | Per Unit |
1 - 49 | MYR91.04 |
50 - 99 | MYR89.13 |
100 - 249 | MYR86.42 |
250 + | MYR84.32 |
- RS Stock No.:
- 124-5065
- Mfr. Part No.:
- S8-2405V/RS
- Manufacturer:
- Sensata / Cynergy3
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Miniature high voltage relay
The Cynergy3 S8 series miniature high voltage reed relay is perfect for applications where space saving is a prime consideration. To give improved isolation between the high voltage contacts and the low voltage coil S8 miniature reed relays have the coil pins positioned near the centre of the relay while the contact pins are near the ends.
Space saving package
Isolation Voltage across contacts 4kV or 5kV (dependant on coil voltage)
Isolation Voltage 7kV contact to coil
2.5A carry current
Isolation Voltage across contacts 4kV or 5kV (dependant on coil voltage)
Isolation Voltage 7kV contact to coil
2.5A carry current
Sensata Cynergy3 Reed Relay, SPNO, 60mm - S8 Series - S8-2405V/RS
This S8 series reed relay from Sensata Cynergy3 electromagnetically controls a high-voltage reed switch. Its compact body is designed for easy installation in high-voltage applications where space is tight. The pin contacts are a standard shape and size for printed circuit boards (PCBs) and, once fitted, provide an airtight seal that stops dust from getting in. The rhodium contact material resists wear and corrosion and also withstands heat exposure. This keeps your relay in prime condition for longer.
Features & Benefits
• 10,000,000 electrical cycle lifespan for reliable use over a long lifespan
• Maximum positional isolation between high-voltage contacts and the low-voltage coil for efficiency
• Operates with a switching voltage of up to 1000V, so it's suitable for heavy-duty applications
• Maximum positional isolation between high-voltage contacts and the low-voltage coil for efficiency
• Operates with a switching voltage of up to 1000V, so it's suitable for heavy-duty applications
Can I use this relay in extreme temperatures?
This Sensata Cynergy3 reed relay has a wide operating temperature range of -40°C to +85°C. This means you can rely on it to function efficiently in demanding industrial situations where extreme temperatures are likely.
What operating time can I expect from this relay?
The relay operates at a reliably rapid speed of 1ms, including bounce.
Cynergy3 - S8 relay series
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 1000V |
Maximum Switching Voltage DC | 1000V |
Coil Resistance | 1550Ω |
Length | 30mm |
Height | 12mm |
Depth | 10mm |
Dimensions | 30 x 10 x 12mm |
Isolation Coil To Contact | 7kV |
Operating Time Including Bounce | 1ms |
Maximum Switching Power DC | 100 W |
Minimum Operating Temperature | -40°C |
Number of Poles | 1 |
Relay Switching Classification | General Purpose Relay |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Special Features | Space Saving |
Contact Resistance | 150 mΩ |
Contact Material | Rhodium |
Terminal Type | PCB Pin |
Life | 10000000 (100 W) operations, 1000000000 (Dry) operations |