Eaton PKNM Series Residual Current Device, 10A, 2-Pole, 30 mA, Type B, 10 kA 230V ac

Subtotal (1 unit)*

MYR842.73

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 24 November 2026
  • Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR842.73

*price indicative

RS Stock No.:
922-8718
Mfr. Part No.:
236072 PKNM-10/1N/B/003-A-MW
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Device

Current Rating

10A

Number of Poles

2

Range

PKNM

Series

PKNM

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type B

Terminal Type

Screw

Standards/Approvals

IEC/EN 61008

Width

70mm

Height

80mm

Depth

70.5mm

Breaking Capacity

10kA

Tripping Mechanism

Electromagnetic

Earth Leakage Protection Type

Type A

Rated AC Voltage

230V ac

Break Time

Instantaneous

Application

Industrial

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
RO

Eaton RCBO, 230V AC Voltage Rating, 10kA Switching Capacity Rating - PKNM Series - 236072 PKNM-10/1N/B/003-A-MW


Stop leakage currents in their tracks with this 2-pole RCBO from Eaton. When the device detects electrical imbalance, it immediately trips the power supply to help prevent electric shocks and fires. Integrated overcurrent protection is on hand to limit damage caused by short circuits and reduce nuisance downtime. With a 10A current rating and a wide operating temperature range between -25°C and +40°C, the unit can handle the demands of your heavy-duty applications. Use this RCBO to bump up the safety of manufacturing and medical systems.

Features & Benefits


• Compact dimensions of 80 (L) x 35 (W) x 75mm (H) to slot neatly onto a densely-packed rail

• Toggle switch clearly shows ON/OFF positions

• Type-B tripping characteristic for a quick disconnection response

• Test button for convenient troubleshooting and circuit testing

How do I mount this RCBO?


Mounting the device is easy as pie – just clip it onto a DIN rail to speed up your installation.

Can I touch this unit safely during installation or maintenance?


Yes, its robust housing is IP20 rated, meaning it's touch-proof to prevent electric shocks during handling.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy