Schneider Electric iID Series Residual Current Device, 63A, 2-Pole, 100 mA, Type AC, 1.5 kA 230V, 240 V
- RS Stock No.:
- 776-3694
- Mfr. Part No.:
- A9R12263
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR666.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR666.17 |
*price indicative
- RS Stock No.:
- 776-3694
- Mfr. Part No.:
- A9R12263
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | iID | |
| Range | Acti9 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, REACH, EN/IEC 61008-1 | |
| Width | 36mm | |
| Height | 91mm | |
| Depth | 73mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Application | Residential | |
| Rated AC Voltage | 230V, 240V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series iID | ||
Range Acti9 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, REACH, EN/IEC 61008-1 | ||
Width 36mm | ||
Height 91mm | ||
Depth 73mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Application Residential | ||
Rated AC Voltage 230V, 240V | ||
- COO (Country of Origin):
- ES
RCCB Acti9 iID
The Acti 9 iID DIN rail RCCBs, are fully coordinated with the iC60 MCBs to warranty an absolute people and equipment protection against electrocution, risk of fire and improved continuity of service.
iID residual current circuit breakers AC Type provide:
Protection of persons against electric shock by direct contact (≦ 30 mA).
Protection of persons against electric shock by indirect contact (≧ 100 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
iID residual current circuit breakers Asi Type provide:
Protection of persons against electric shock by direct contact (≦ 30 mA).
Protection of persons against electric shock by indirect contact (≧ 300 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
Increased immunity from electrical interference and polluted or corrosive environments.
Related links
- Schneider Electric iID Series Residual Current Device 2-Pole Type AC 240 V
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC 240 V
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
- Schneider Electric iID Series Residual Current Device 4-Pole Type AC 415 V
- Schneider Electric A9R Series Residual Current Device 2-Pole Type A, 1.5 kA 240V ac
