Schneider Electric iC60 Series Residual Current Device, 25A, 3-Pole, 30 mA, Type AC 400V, 415 V

Subtotal (1 unit)*

MYR2,770.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,770.43

*price indicative

RS Stock No.:
776-2900
Mfr. Part No.:
A9Q31325
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

25A

Number of Poles

3

Range

Acti9

Series

iC60

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Terminal Type

Single Terminal

Standards/Approvals

EN/IEC 61009-2-1, RoHS, REACH, EN/IEC 61009-1

Height

91mm

Depth

73mm

Width

63mm

Break Time

Instantaneous

Earth Leakage Protection Type

A-SI

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Rated AC Voltage

400V, 415V

Application

Residual Current Device

COO (Country of Origin):
FR

Schneider Electric | iC60 Acti 9 Series | RCDs


The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iC60 Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring you continuity of service to your critical outlet circuits.

Features and Benefits:


• Instantaneous Earth-leakage protection time delay, varying mA sensitivities available.

• The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.

• Compatible with 3 phases + N comb busbars.

•100% coordination between MCB and RCD functions.

Protection & safety features:


• Additional protection with Earth-Leakage defense, providing you with complete safety in any installation.

• IEC compliant with IEC/EN 61009 certification.

• IP20 & IP 40 degrees of protection.

Applications:

Any building with sensitive equipment that needs to continuously operate must be protected sufficiently. You will find Schneider RCDs in many buildings with critical infrastructure, below are some specific applications:

• Industrial and commercial buildings.

- For the protection of motor circuits

- For the protection of DC circuits

• Control of power and control circuits by contactors and impulse relays.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy