Legrand DX3 Series Residual Current Circuit Breaker, 40A, 1-Pole, 30 mA, Type AC 230V ac
- RS Stock No.:
- 732-0099
- Mfr. Part No.:
- 4 116 32
- Manufacturer:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR194.80
View bulk pricing optionsSubtotal (1 unit)*
MYR710.97
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR710.97 | - |
| 10 + | MYR691.49 | MYR194.80 |
*price indicative
- RS Stock No.:
- 732-0099
- Mfr. Part No.:
- 4 116 32
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Series | DX3 | |
| Range | DX | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | VDE, IEC 61009-1, IEC 60947-2, IEC 60898-1, IEC 61008-1 | |
| Depth | 44.2mm | |
| Width | 35.6mm | |
| Height | 94.85mm | |
| Application | Residential, Commercial, Industrial | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Series DX3 | ||
Range DX | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals VDE, IEC 61009-1, IEC 60947-2, IEC 60898-1, IEC 61008-1 | ||
Depth 44.2mm | ||
Width 35.6mm | ||
Height 94.85mm | ||
Application Residential, Commercial, Industrial | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- FR
Two pole RCDs DX³-ID with top I / O for HX³ busbars
RCDs that allow the use of HX³ supply busbars and auxiliary contacts.
Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults
Standards
NF EN 61008-1
Related links
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type A 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type A, 100 kA 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC 110 V dc 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
