Lovato Electric P1RD Series Molded Case Circuit Breaker, 40A, 4-Pole, 30 mA, Type A

Subtotal (1 unit)*

MYR1,592.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,592.39

*price indicative

RS Stock No.:
276-5670
Mfr. Part No.:
P1RD4P40A030
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Molded Case Circuit Breaker

Current Rating

40A

Number of Poles

4

Series

P1RD

Range

P1RD4P

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

IECENBS 610081, RoHS

Rated AC Voltage

400V ac

COO (Country of Origin):
CN
The Lovato Residual current operated circuit breakers comes with 4 DIN modules. It is operated in a vertical plan. It comes with 10000 cycles of electrical life and 20000 of mechanical life. It has a operating temperature between -25 °C to +60 °C.

DIN rail fixture

IP20 protection class protection

Pollution degree 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy