RS Better World
Siemens Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type A
- RS Stock No.:
- 269-9759
- Mfr. Part No.:
- 5SV3342-6KK60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,168.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,168.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 269-9759
- Mfr. Part No.:
- 5SV3342-6KK60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | SENTRON | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range SENTRON | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens 4 pole residual current operated circuit breaker assures protection to people and installations against fault current to earth.
Electro mobility
Short-time delayed
IP20 protection class
Type A
Related links
- Siemens Residual Current Circuit Breaker 2-Pole Type A
- Siemens Residual Current Circuit Breaker 4-Pole Type F
- Siemens Residual Current Circuit Breaker 4-Pole Type A
- Siemens 5SV3342 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400
- Siemens Residual Current Circuit Breaker 2-Pole Type A
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 230
