Schneider Electric Acti9 iIG40K Series Residual Current Circuit Breaker, 40A, 1-Pole, 300 mA, Type AC, 500 A

Subtotal (1 unit)*

MYR1,513.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,513.63

*price indicative

RS Stock No.:
238-3476
Mfr. Part No.:
A9R79640
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

1

Series

Acti9 iIG40K

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

EN/IEC 61008-2-1

Terminal Type

Screw

Width

36mm

Depth

74mm

Height

85mm

Breaking Capacity

500A

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Application

Industrial, Residential

Rated AC Voltage

230V ac

COO (Country of Origin):
ES
The Schneider Electric Acti9 series residual current circuit breaker has instantaneous earth-leakage protection time delay with sensitivity of 300 mA. It is toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. These RCCBs are compliant with standards such as EN/IEC 61008-1.

Impulse withstand voltage is 4 kV

Clip-on mounting mode

Electrical durability of 20000 cycles

Ambient air temperature for operation is around -25 to 70 °C

Padlockable, providing extra protection

Schneider Green premium classed product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy