Schneider Electric Acti9 iIDK Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type AC, 500 A

Subtotal (1 unit)*

MYR1,230.52

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,230.52

*price indicative

RS Stock No.:
238-3462
Mfr. Part No.:
A9R56440
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Range

Acti9

Series

Acti9 iIDK

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Terminal Type

Flexible

Standards/Approvals

IP20, EN/IEC 61008-1, IP40, IEC 60529

Height

85mm

Depth

69mm

Width

72mm

Breaking Capacity

500A

Earth Leakage Protection Type

AC

Reset Actuator Type

Toggle Switch

Application

Industrial, Residential

Break Time

Instantaneous

COO (Country of Origin):
ES
The Schneider Electric Acti9 series residual current circuit breaker has instantaneous earth-leakage protection time delay with sensitivity of 300 mA. This 4 pole RCCB have toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. These RCCBs are compliant with standards such as EN/IEC 61008-1.

Impulse withstand voltage is 4 kV

Clip-on mounting mode

Electrical durability of 20000 cycles

Ambient air temperature for operation is around -25 to 70 °C

Padlockable, providing extra protection

Schneider Green premium classed product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy