RS Better World

Siemens 5SV4417 Series Residual Current Circuit Breaker, 80A, 2-Pole, 100 mA, Type AC, 10 kA 230V ac

Subtotal (1 unit)*

MYR1,981.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,981.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-8395
Mfr. Part No.:
5SV4417-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

2

Series

5SV4417

Range

SENTRON

Trip Sensitivity

100mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

VDE, UKCA, CE, EAC

Depth

70mm

Height

90mm

Width

72mm

Better World Product

Yes

Breaking Capacity

10kA

Better World Claim

Extended Product Life

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Rated AC Voltage

230V ac

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE
The Siemens 5SV4 series is the residual current operated circuit breaker having 2 pole. The tripping characteristic class of this residual current operated circuit breaker is type AC and its rated current is 80A. The tripping fault current of circuit breaker is 100 mA.

IP degree of protection is IP20

Ambient temperature range is -25 °C to 45 °C

Shock resistance

Fastening method is DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy