RS Better World

Siemens 5SV3346 Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A, 10 kA 400

Subtotal (1 pack of 18 units)*

MYR32,537.45

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
18 +MYR1,807.636MYR32,537.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-8381
Mfr. Part No.:
5SV3346-6GV01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Range

SENTRON

Series

5SV3346

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

VDE, EAC, UKCA, CE

Depth

70mm

Width

72mm

Height

90mm

Better World Claim

Extended Product Life

Better World Product

Yes

Breaking Capacity

10kA

Earth Leakage Protection Type

Type A

Break Time

Instantaneous

Rated AC Voltage

400

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE
The Siemens 5SV3 series is the residual current operated circuit breaker having 4 pole. The tripping characteristic class of this residual current operated circuit breaker is type A and its rated current is 63A. The tripping fault current of circuit breaker is 30 mA.

IP degree of protection is IP20

Ambient temperature range is -25 °C to 45 °C

Shock resistance

Fastening method is DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy