Siemens 5SM2345 Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type AC 230V ac

Subtotal (1 unit)*

MYR1,680.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,680.00

*price indicative

RS Stock No.:
231-8301
Mfr. Part No.:
5SM2345-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Range

SENTRON

Series

5SM2345

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Terminal Type

Screw

Standards/Approvals

VDE, UKCA, EAC, CE

Width

124mm

Depth

70mm

Height

90mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Earth Leakage Protection Type

AC

Rated AC Voltage

230V ac

COO (Country of Origin):
CZ
The Siemens 5SM2 series is the RC unit for 5SL4 having 4 pole. The tripping characteristic class of this residual current operated circuit breaker is type AC and its rated current is 63A. The tripping fault current of circuit breaker is 30 mA.

IP degree of protection is IP20

Ambient temperature range is -5 °C to 45 °C

Fastening method is DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy