Eaton PFGM Series Residual Current Circuit Breaker, 63A, 4-Pole, 100 mA, Type A, 10 kA 230V ac, 400 V ac

Subtotal (1 unit)*

MYR3,081.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,081.07

*price indicative

RS Stock No.:
227-0749
Mfr. Part No.:
267462 PFGM-63/4/01-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Range

PFGM

Series

PFGM

Trip Sensitivity

100mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

IEC/EN 61008

Terminal Type

Screw

Height

85mm

Width

35mm

Depth

69.5mm

Breaking Capacity

10kA

Rated AC Voltage

230V ac, 400V ac

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Earth Leakage Protection Type

Type A

COO (Country of Origin):
RO
The Eaton PFGM series is the residential current circuit breaker having rated current capacity is the 63 A. This residual current circuit breaker have 4 pole and trip sensitivity of the 30 mA.

IP degree of protection is IP20

Ambient temperature during operating is -25 to 60 °C

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy