Eaton PFGM Series Residual Current Circuit Breaker, 40A, 2-Pole, 100 mA, Type G, 10 kA 230V ac
- RS Stock No.:
- 227-0716
- Mfr. Part No.:
- 264995 PFGM-40/2/01-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,609.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,609.54 |
*price indicative
- RS Stock No.:
- 227-0716
- Mfr. Part No.:
- 264995 PFGM-40/2/01-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | PFGM | |
| Range | PFGM | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type G | |
| Standards/Approvals | IEC/EN 61008 | |
| Terminal Type | Screw | |
| Width | 35mm | |
| Depth | 69.5mm | |
| Height | 85mm | |
| Breaking Capacity | 10kA | |
| Earth Leakage Protection Type | Type G | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series PFGM | ||
Range PFGM | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type G | ||
Standards/Approvals IEC/EN 61008 | ||
Terminal Type Screw | ||
Width 35mm | ||
Depth 69.5mm | ||
Height 85mm | ||
Breaking Capacity 10kA | ||
Earth Leakage Protection Type Type G | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
The Eaton PFGM series is the residential current circuit breaker having rated current capacity is the 40 A. This residual current circuit breaker have 2 pole and trip sensitivity of the 30 mA.
IP degree of protection is IP20
Ambient temperature during operating is -25 to 60 °C
Note
Eaton formerly known as Moeller
Related links
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type G 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type S, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type G, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type G, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type G 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
