Eaton xPole Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type A, 10 kA 230V ac

Subtotal (1 unit)*

MYR355.84

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR355.84

*price indicative

RS Stock No.:
227-0711
Mfr. Part No.:
267444 PFGM-40/2/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Range

xPole

Series

xPole

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Standards/Approvals

IEC/EN 61008

Depth

69.5mm

Width

35mm

Height

85mm

Breaking Capacity

10kA

Reset Actuator Type

Toggle Switch

Rated AC Voltage

230V ac

Earth Leakage Protection Type

Type A

Break Time

Instantaneous

Eaton RCCB, 40 A Current Rating, DIN Rail Mount Mounting Style - 267444 PFGM-40/2/003-A


This residual current circuit breaker (RCCB) by Eaton with a current rating of 40A and trip sensitivity of 30mA is designed for various residential and commercial applications. The DIN Rail Mount feature, combined with Type A tripping characteristics, ensures efficient circuit protection against faults. The product boasts high sensitivity and multiple safety measures, making it a reliable choice for electrical installations.

Features & Benefits


• Two-pole construction for enhanced stability and protection

• High sensitivity and pulse-current sensitive operation

• Quick DIN rail mounting with adjustable latch positions

• Reliable performance with surge-proof impulse withstand current

Applications


• Ideal for use in residential buildings for circuit protection

• Suitable for commercial establishments to prevent electrical faults

Can it handle a fault current of 30mA effectively?


The RCCB is designed to efficiently trip at a sensitivity of 30mA, ensuring prompt action in case of faults.

Will it provide surge-proof protection in commercial applications?


It offers surge-proof impulse withstand current, making it a reliable choice for commercial setups.

Is it easy to install in different types of settings?


The RCCB comes with quick attachment features for DIN rail mounting, ensuring easy installation in various environments.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy