Eaton PFGM Series Residual Current Circuit Breaker, 25A, 2-Pole, 300 mA, Type A, 10 kA 230V ac

Subtotal (1 unit)*

MYR480.22

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR480.22

*price indicative

RS Stock No.:
227-0697
Mfr. Part No.:
267443 PFGM-25/2/03-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

2

Range

PFGM

Series

PFGM

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Standards/Approvals

IEC/EN 61008

Depth

69.5mm

Height

85mm

Width

35mm

Breaking Capacity

10kA

Rated AC Voltage

230V ac

Earth Leakage Protection Type

Type A

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

The Eaton PFGM series is the residential current circuit breaker having rated current capacity is the 25 A. This residual current circuit breaker have 2 pole and trip sensitivity of the 30 mA.

IP degree of protection is IP20

Ambient temperature during operating is -25 to 55 °C

Note

Eaton formerly known as Moeller

Related links