ABB F200 Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type A, 1 kA 400V ac
- RS Stock No.:
- 225-6133
- Mfr. Part No.:
- 2CSF204101R3400 F204 A-40/0,3
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,286.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,286.61 |
*price indicative
- RS Stock No.:
- 225-6133
- Mfr. Part No.:
- 2CSF204101R3400 F204 A-40/0,3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | F200 | |
| Range | F200 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Width | 70mm | |
| Depth | 85mm | |
| Height | 85mm | |
| Breaking Capacity | 1kA | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series F200 | ||
Range F200 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Width 70mm | ||
Depth 85mm | ||
Height 85mm | ||
Breaking Capacity 1kA | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Toggle Switch | ||
ABB F200 Series RCCB, 40A, 4 Poles - 2CSF204101R3400 F204 A-40/0,3
This residual current circuit breaker by ABB is available with a 40A current rating and 230V AC voltage rating. It provides high-level protection against fault currents to earth, ensuring safety for people and installations.
Features & Benefits
• Trip sensitivity of 300mA for accurate detection
• Tripping characteristics of Type A for effective protection
• Mounting style of DIN rail mount for easy installation
Applications
• Safeguarding against fault currents in electrical installations
• Protection for people in case of electrical faults
• Ensuring safe operation of electrical systems
Can it detect fault currents accurately?
Yes, with a trip sensitivity of 300mA.
Will it provide effective protection for electrical installations?
Yes, with Type A Tripping Characteristics.
Is it easy to install?
Yes, it features DIN rail mount for convenient installation.
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 3-Pole Type AC, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac