ABB F200 Series Residual Current Circuit Breaker, 125A, 4-Pole, 300 mA, Type AC, 300 mA 230V ac
- RS Stock No.:
- 225-6122
- Mfr. Part No.:
- 2CSF204001R3950 F204 AC-125/0,3
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR7,450.95
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,450.95 |
*price indicative
- RS Stock No.:
- 225-6122
- Mfr. Part No.:
- 2CSF204001R3950 F204 AC-125/0,3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 4 | |
| Series | F200 | |
| Range | F200 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CE | |
| Terminal Type | Screw | |
| Width | 72mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Breaking Capacity | 300mA | |
| Rated AC Voltage | 230V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 4 | ||
Series F200 | ||
Range F200 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, CE | ||
Terminal Type Screw | ||
Width 72mm | ||
Depth 69mm | ||
Height 85mm | ||
Breaking Capacity 300mA | ||
Rated AC Voltage 230V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
ABB F200 Series RCCB, 125A Current Rating, 300mA Trip Sensitivity - 2CSF204001R3950 F204 AC-125/0,3
This RCCB is a vital component in electrical installations, designed for protection against earth leakage currents. With a current rating of 125A and a four-pole configuration, it plays a crucial role in ensuring safety within various applications. This compact device measures 69.5 x 72 x 85mm and is compliant with IEC standards, making it suitable for a wide range of environments.
Features & Benefits
• Provides earth leakage protection with 300 mA sensitivity
• Type AC circuit breaker offers reliable performance
• Instantaneous break time enhances safety in emergencies
• DIN rail mounting simplifies installation in electrical panels
• Screw terminal connections ensure secure wiring
• Compliant with IEC standards for quality assurance
Applications
• Used in residential electrical systems for safety
• Suitable for commercial buildings to prevent electrical faults
• Ideal for industrial automation setups requiring earth leakage protection
• Commonly applied in distribution boards to safeguard equipment
What makes this device suitable for residential electrical systems?
The inclusion of a 300 mA sensitivity rating allows it to effectively detect and trip in the event of an earth fault, safeguarding both users and property. Its four-pole configuration ensures comprehensive protection in multi-phase systems commonly found in residential settings.
How does the DIN rail mounting feature benefit installation?
The DIN rail mounting capability ensures that the RCCB can be securely placed within standard electrical cabinets, promoting an organised layout and facilitating easy access. This standardisation reduces installation time and enhances reliability.
What are the key advantages of using a Type AC circuit breaker?
Type AC circuit breakers are designed to handle alternating currents, making them ideal for applications where commercial and residential electrical systems operate. This ensures optimal protection against earth faults in environments with AC-based systems.
Is the product suitable for use in industrial automation systems?
Yes, the RCCB's robust design and compliance with IEC standards make it an excellent choice for industrial automation systems. Its quick tripping mechanism provides immediate protection against electrical leaks, which is essential in preventing equipment damage or personnel hazards.
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.3 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 3-Pole Type AC, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac