ABB DDA200 Series Residual Current Device, 63A, 4-Pole, 100 mA, Type A, 100 mA 400V ac

Subtotal (1 unit)*

MYR1,183.24

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,183.24

*price indicative

RS Stock No.:
225-6080
Mfr. Part No.:
2CSB204001R2630 DDA204 AC-63/0.1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Device

Current Rating

63A

Number of Poles

4

Series

DDA200

Trip Sensitivity

100mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

RoHS, CE

Terminal Type

Screw

Width

140mm

Depth

76mm

Height

93mm

Breaking Capacity

100mA

Break Time

Instantaneous

Application

Residential

Earth Leakage Protection Type

Type A

Reset Actuator Type

Toggle Switch

Rated AC Voltage

400V ac

The ABB RCD block DDA200 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating and direct pulsating earth fault currents, protection, against indirect contacts and additional protection against direct contacts. It is generally used residential, commercial, industrial applications.

Test pushbutton to verify the correct functioning of the device

Bi-directional cylindrical terminal ensure higher safety of connecting operations, making them easier

Contact position indicator to always know the status of the contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy