ABB DDA200 Series Residual Current Device, 63A, 2-Pole, 30 mA, Type A, 30 mA 230V ac
- RS Stock No.:
- 225-6076
- Mfr. Part No.:
- 2CSB202199R1630 DDA202 A-63/0,03
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,232.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,232.04 |
*price indicative
- RS Stock No.:
- 225-6076
- Mfr. Part No.:
- 2CSB202199R1630 DDA202 A-63/0,03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | DDA200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CE | |
| Terminal Type | Screw | |
| Depth | 76mm | |
| Height | 93mm | |
| Width | 70mm | |
| Breaking Capacity | 30mA | |
| Rated AC Voltage | 230V ac | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Application | Residential | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series DDA200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, CE | ||
Terminal Type Screw | ||
Depth 76mm | ||
Height 93mm | ||
Width 70mm | ||
Breaking Capacity 30mA | ||
Rated AC Voltage 230V ac | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
Application Residential | ||
The ABB RCD block DDA200 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating and direct pulsating earth fault currents, protection, against indirect contacts and additional protection against direct contacts. It is generally used residential, commercial, industrial applications.
Test pushbutton to verify the correct functioning of the device
Bi-directional cylindrical terminal ensure higher safety of connecting operations, making them easier
Contact position indicator to always know the status of the contacts
Related links
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 0.03 A 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 0.03 A 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC 230V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 0.1 A 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac